The MXP4KE12AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12.6V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1.13W and is packaged in a 2-pin DO-204AL axial package. The diode is suitable for use in applications requiring transient voltage suppression and has a maximum reverse voltage of 10.2V. It is manufactured by Microsemi and has a JEDEC package code of DO-204AL.
Microsemi MXP4KE12AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 12.6 |
| Power Dissipation-Max | 1.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXP4KE12AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.