The MXP4KE400A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 342V and a maximum non-repetitive peak reverse power dissipation of 400mW. It features a DO-41 package with 2 pins and an axial terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates over a temperature range of -55°C to 175°C and is suitable for use in a variety of applications.
Microsemi MXP4KE400A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 1.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXP4KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.