The MXP4KE56CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 58.8V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a JEDEC package code of DO-204AL and a 2-pin axial terminal position. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for a maximum power dissipation of 1.13W and is available in a 2-pin package type O-PALF-W2.
Microsemi MXP4KE56CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 1.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXP4KE56CAE3 to view detailed technical specifications.
No datasheet is available for this part.