This bidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 53V. It has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1.13W. The diode is packaged in a 2-pin DO-204AL axial package with a terminal position of axial. It operates over a temperature range and meets the requirements of the specified categories.
Microsemi MXP4KE62CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 1.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXP4KE62CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.