The MXP6KE200CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 171V and a maximum power dissipation of 5W. It has a 2-pin axial package and is suitable for use in a variety of applications. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage is between 190V and 210V, and the non-repetitive peak reverse power dissipation is 600W.
Microsemi MXP6KE200CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Breakdown Voltage-Min | 190 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 210 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXP6KE200CAE3 to view detailed technical specifications.
No datasheet is available for this part.