This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 47.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 56V and a maximum clamping voltage of 77V. The diode is made of silicon and has a maximum power dissipation of 5W. It is available in a plastic package with a 2-pin T-18 configuration and an axial terminal position.
Microsemi MXP6KE56CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 77 |
| Breakdown Voltage-Nom | 56 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MXP6KE56CA to view detailed technical specifications.
No datasheet is available for this part.