This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 12V and a maximum breakdown voltage of 14.7V. The diode can withstand a non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 2.5W. The diode is available in a single terminal configuration with a single element and a bidirectional polarity. It is constructed from silicon and is suitable for use as a transient voltage suppressor.
Microsemi MXPLAD15KP12CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXPLAD15KP12CAE3 to view detailed technical specifications.
No datasheet is available for this part.