The MXPLAD15KP16AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 16V and a minimum breakdown voltage of 17.8V. It has a maximum breakdown voltage of 19.7V and a maximum non-repetitive peak reverse power dissipation of 15000W. The diode is packaged in an S-PSSO-G1 package and has a maximum power dissipation of 2.5W. It is suitable for use in applications where transient voltage suppression is required.
Microsemi MXPLAD15KP16AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXPLAD15KP16AE3 to view detailed technical specifications.
No datasheet is available for this part.