The MXPLAD15KP18AE3 is a single unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18V and a minimum breakdown voltage of 20V. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 2.5W. The diode is packaged in an S-PSSO-G1 package type and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Microsemi MXPLAD15KP18AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi MXPLAD15KP18AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.