The MXSMBJ22AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22 volts and a maximum non-repetitive peak reverse power dissipation of 600 milliwatts. It has a nominal breakdown voltage of 25.65 volts and a maximum breakdown voltage of 26.9 volts. The diode is packaged in a 2-pin DO-214AA package and has a maximum power dissipation of 1.38 watts. The MXSMBJ22AE3 is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits that are prone to voltage spikes or surges.
Microsemi MXSMBJ22AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 25.65 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXSMBJ22AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.