The MXSMBJ45AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 45V and a maximum power dissipation of 1.38W. It features a DO-214AA package with 2 terminals. The diode is designed to protect against voltage spikes and surges, with a breakdown voltage of 52.65V and a clamping voltage of 72.7V. The device operates over a temperature range of -55°C to 150°C.
Microsemi MXSMBJ45AE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXSMBJ45AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.