This unidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 7V. The device has a minimum breakdown voltage of 8.33V and a maximum non-repetitive peak reverse power dissipation of 500mW. It is available in a ROHS compliant plastic package with 2 pins, following the JEDEC DO-214AA package code. The operating temperature range is not specified.
Microsemi MXSMBJSAC7.0E3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 8.33 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi MXSMBJSAC7.0E3 to view detailed technical specifications.
No datasheet is available for this part.