The MXSMCJ170A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 170V and a maximum power dissipation of 1.56W. It is packaged in a 2-pin plastic SMCJ package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications where a high voltage rating is required, such as in overvoltage protection circuits. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Microsemi MXSMCJ170A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 209 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Microsemi MXSMCJ170A to view detailed technical specifications.
No datasheet is available for this part.