Microsemi N43120Z1EB1 technical specifications.
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi N43120Z1EB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.