Microsemi P6KE15A technical specifications.
| Clamping Voltage | 21.2V |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 8.89mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE15A to view detailed technical specifications.
No datasheet is available for this part.