The P6KE33CAE3/TR13 is a bidirectional Zener diode with a minimum breakdown voltage of 31.4V and a maximum reverse leakage current of 1uA. It operates within a temperature range of -65°C to 150°C and is mounted through a hole. The diode is packaged in an axial configuration and is available in quantities of 3000 per reel. It is compliant with RoHS regulations.
Microsemi P6KE33CAE3/TR13 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi P6KE33CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.