Bidirectional transient voltage suppressor diode, 600W peak pulse power, with a 30.8V reverse standoff voltage and 36V DC rated voltage. Features a single silicon element in a T-18 plastic package for through-hole mounting. This component is supplied on cut tape.
Microsemi P6KE36CA technical specifications.
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.