Microsemi PD64012GH technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 59W |
| Number of Channels | 12 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi PD64012GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.