Microsemi PD69012 technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 80V |
| Min Supply Voltage | -300mV |
| Operating Supply Voltage | 55V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi PD69012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.