The PDSP16256A/C0/AC is a commercial-grade DSP peripheral IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 144 terminals and a supply voltage range of 4.75 to 5.25 volts. The IC has a maximum supply current of 320 milliamps and a maximum clock frequency of 25 MHz. It is available in a PGA144 package with a 15x15mm footprint.
Microsemi PDSP16256A/C0/AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P144 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 320 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
| External Data Bus Width | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi PDSP16256A/C0/AC to view detailed technical specifications.
No datasheet is available for this part.