The PDSP16488AMAACBR is an 84-terminal DSP peripheral IC from Microsemi, operating within a temperature range of -55 to 125 degrees Celsius. It features a PGA84 package with 13x13 dimensions and is designed to work with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 40MHz and is suitable for use in high-reliability applications, as indicated by its MILITARY temperature grade and 38535Q/M, 38534H, and 883B screening levels.
Microsemi PDSP16488AMAACBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-CPGA-P84 |
| Pin Count | 84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CONVOLVER |
| External Data Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi PDSP16488AMAACBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.