Microsemi PLAD30KP350CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 389V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 30kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PLAD30KP350CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.