The R5KP11A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 11V and a breakdown voltage of 12.9V. It has a maximum power dissipation of 1.56W and a maximum non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a plastic case with 2 pins and has a terminal position at the bottom. It is suitable for use in applications requiring transient voltage suppression.
Microsemi R5KP11A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.9 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi R5KP11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.