Microsemi SBR3050 technical specifications.
| Capacitance | 1.8nF |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1.5mA |
| Mount | Stud |
| Output Current | 30A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SBR3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.