Microsemi SBR8050 technical specifications.
| Capacitance | 2.3nF |
| Current Rating | 80A |
| Forward Current | 80A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 2mA |
| Mount | Stud |
| Output Current | 80A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SBR8050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.