
The SG1525A/1527A series of pulse width modulator integrated circuits are designed to offer improved performance and lower external parts count when used to implement all types of switching power supplies. The on-chip +5.1 volt reference is trimmed to ±1% initial accuracy and the input common-mode range of the error amplifier includes the reference voltage, eliminating external potentiometers and divider resistors. A Sync input to the oscillator allows multiple units to be slaved together, or a single unit to be synchronized to an external system clock. A single resistor between the CT pin and the Discharge pin provides a wide range of deadtime adjustment. These devices also feature built-in soft-start circuitry with only a timing capacitor required externally. A Shutdown pin controls both the soft-start circuitry and the output stages, providing instantaneous turn-off with soft-start recycle for slow turn-on. These functions are also controlled by an undervoltage lockout which keeps the outputs off and the soft-start capacitor discharged for input voltages less than that required for normal operation. Another unique feature of these PWM circuits is a latch following the comparator. Once a PWM pulse has been terminated for any reason, the outputs will remain off for the duration of the period. The latch is reset with each clock pulse. The output stages are totem-pole designs capable of sourcing or sinking in excess of 200mA. The SG1525A output stage features NOR logic, giving a LOW output for an OFF state. The SG1527A utilizes OR logic which results in a HIGH output level when OFF
Microsemi SG1525A technical specifications.
| Supply Voltage (Absolute Max) | 40V |
| Collector Supply Voltage (Absolute Max) | 40V |
| Logic Inputs (Absolute Max) | -0.3 to 5.5V |
| Analog Inputs (Absolute Max) | -0.3 to VINV |
| Output Current (Source or Sink, Absolute Max) | 500mA |
| Reference Load Current (Absolute Max) | 50mA |
| Oscillator Charging Current (Absolute Max) | 5mA |
| Operating Junction Temperature Range (Hermetic/Plastic Packages, Absolute Max) | 150°C |
| Storage Temperature Range (Absolute Max) | -65 to 150°C |
| Lead Temperature (Soldering, 10 seconds, Absolute Max) | 300°C |
| Thermal Resistance - Junction to Ambient (J Package) | 80°C/W |
| Thermal Resistance - Junction to Ambient (DW Package) | 95°C/W |
| Thermal Resistance - Junction to Ambient (L Package) | 120°C/W |
| Thermal Resistance - Junction to Ambient (N Package) | 65°C/W |
| Input Voltage (Recommended Operating) | 8 to 35V |
| Collector Voltage (Recommended Operating) | 4.5 to 35V |
| Sink/Source Load Current (Steady State, Recommended Operating) | 0 to 100mA |
| Sink/Source Load Current (Peak, Recommended Operating) | 0 to 400mA |
| Reference Load Current (Recommended Operating) | 0 to 20mA |
| Oscillator Frequency Range (Recommended Operating) | 100 to 350KHz |
| Oscillator Timing Resistor Range (RT, Recommended Operating) | 2 to 150KΩ |
| Deadtime Resistor Range (RD, Recommended Operating) | 0 to 500KΩ |
| Maximum Shutdown Source Impedance (Recommended Operating) | 5KΩ |
| Oscillator Timing Capacitor Range (CT, Recommended Operating) | 0.001 to 0.1µF |
| Operating Ambient Temperature Range (SG1525A/SG1527A) | -55 to 125°C |
| Operating Ambient Temperature Range (SG2525A/SG2527A) | -25 to 85°C |
| Operating Ambient Temperature Range (SG3525A/SG3527A) | 0 to 70°C |
| Reference Output Voltage (Typ, TJ=25°C) | 5.10V |
| Reference Output Line Regulation (Typ, VIN=8-35V) | 10mV |
| Reference Output Load Regulation (Typ, IL=0-20mA) | 20mV |
| Reference Output Temperature Stability (Typ) | 20mV |
| Reference Short Circuit Current (Typ, VREF=0V) | 80mA |
| Reference Output Noise Voltage (Typ, 10Hz-10KHz) | 40µVrms |
| Reference Long Term Stability (Typ, TJ=125°C) | 20mV/khr |
| Oscillator Initial Accuracy (Typ, TJ=25°C) | 40KHz |
| Oscillator Voltage Stability (Typ, VIN=8-35V) | ±0.3% |
| Oscillator Temperature Stability (Typ) | +3% |
| Oscillator Minimum Frequency (Typ, RT=150KΩ, CT=0.1µF) | 150Hz |
| Oscillator Maximum Frequency (Typ, RT=2KΩ, CT=1nF) | 350KHz |
| Oscillator Current Mirror (Typ, IRT=2mA) | 2.0mA |
| Oscillator Clock Amplitude (Typ) | 3.5V |
| Oscillator Clock Width (Typ, TJ=25°C) | 0.5µs |
| Oscillator Sync Threshold (Typ) | 2.0V |
| Oscillator Sync Input Current (Typ, Sync Voltage=3.5V) | 1.0mA |
| Error Amplifier Input Offset Voltage (Typ) | 0.5mV |
| Error Amplifier Input Bias Current (Typ) | 1µA |
| Error Amplifier Input Offset Current (Typ) | 1µA |
| Error Amplifier DC Open Loop Gain (Typ, RL>=10MΩ, TJ=25°C) | 75dB |
| Error Amplifier Gain-Bandwidth Product (Typ, AV=0dB, TJ=25°C) | 2MHz |
| Error Amplifier Output Low Level (Typ) | 0.2V |
| Error Amplifier Output High Level (Typ) | 5.6V |
| Error Amplifier Common Mode Rejection (Typ, VCM=1.5V to 5.2V) | 75dB |
| Error Amplifier Supply Voltage Rejection (Typ, VIN=8-35V) | 60dB |
| PWM Comparator Minimum Duty Cycle (Typ, VCOMP=0.6V) | 0% |
| PWM Comparator Maximum Duty Cycle (Typ, VCOMP=3.6V) | 49% |
| PWM Comparator Input Threshold (Zero Duty Cycle, Typ) | 0.9V |
| PWM Comparator Input Threshold (Maximum Duty Cycle, Typ) | 3.6V |
| PWM Comparator Input Bias Current (Typ) | 0.05µA |
| Soft Start Current (Typ, VSHUTDOWN=0V) | 50µA |
| Soft Start Voltage (Typ, VSHUTDOWN=2V) | 0.4V |
| Shutdown Input Current (Typ, VSHUTDOWN=2.5V) | 0.4mA |
| Output Drivers High Level (Typ, ISOURCE=20mA) | 19V |
| Output Drivers High Level (Typ, ISOURCE=100mA) | 18V |
| Output Drivers Low Level (Typ, ISINK=20mA) | 0.2V |
| Output Drivers Low Level (Typ, ISINK=100mA) | 1.0V |
| Undervoltage Lockout (Typ, VCOMP and VSS=High) | 7V |
| Collector Leakage (VC=35V) | 200µA |
| Rise Time (Typ, CT=1nF, TJ=25°C) | 100ns |
| Fall Time (Typ, CT=1nF, TJ=25°C) | 50ns |
| Shutdown Delay (Typ, VSD=3V, CI=0, TJ=25°C) | 0.2µs |
| Total Standby Current (Typ, VIN=35V) | 14mA |
| Standard | MIL-STD-883B |
| Standard | MIL-M38510/12602BEA (JAN1525AJ) |
| Standard | MIL-M38510/12604BEA (JAN1527AJ) |
| General | Radiation data available |
| General | LMI level "S" processing available |
Download the complete datasheet for Microsemi SG1525A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.