
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SG1525AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883B |
| Topology | Push-Pull |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG1525AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
