The SG1626Y-883B is a dual gate driver IC from Microsemi, packaged in a CDIP with through-hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 20V and supply current of 35mA. The device features two outputs and is designed for radiation hardening applications. It is not RoHS compliant.
Microsemi SG1626Y-883B technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Supply Current | 35mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG1626Y-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.