Microsemi SG1843L technical specifications.
| Package/Case | CLCC |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG1843L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
