Microsemi SG2003J-JAN technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Collector Current | 500mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG2003J-JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.