Microsemi SG3526BDW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG3526BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.