Microsemi SG3842M technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 16V |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG3842M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
