The SG7912AG-DESC is a single linear regulator with a dropout voltage of 1.1V and a minimum current limit of 1.5A. It provides an output current of 500mA at an output voltage of -12V. The device is packaged in a TO-257-3 package and is designed for through-hole mounting. The SG7912AG-DESC operates over a temperature range of -55°C to 125°C and is compliant with the MIL-STD-883 military standard.
Microsemi SG7912AG-DESC technical specifications.
| Package/Case | TO-257-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | -12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Military, MIL-STD-883 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SG7912AG-DESC to view detailed technical specifications.
No datasheet is available for this part.