Microsemi SGE2671-1 technical specifications.
| Width | 8.3 |
| Length | 25.5 |
| Manufacturer Series | SGE2671-1 |
| Height | 3.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SGE2671-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.