Microsemi SK36AE3/TR13 technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SK36AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.