Microsemi SM1605C technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Leakage Current | 40uA |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SM1605C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.