The SMAJ180AE3/TR13 is a single Zener diode with a reverse standoff voltage of 180V and a peak pulse power rating of 500W. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. This device is RoHS compliant and is packaged on a tape and reel. It is a discrete semiconductor component, specifically a transient voltage suppressor, designed to protect against voltage spikes and surges.
Microsemi SMAJ180AE3/TR13 technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMAJ180AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.