Bidirectional transient voltage suppressor diode, 500W peak reverse power dissipation. Features 28V working reverse voltage and 31.1V minimum breakdown voltage. This single-element silicon diode is housed in a DO-214AC package with two terminals. Maximum power dissipation is 1.56W.
Microsemi SMAJ28CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SMAJ28CA to view detailed technical specifications.
No datasheet is available for this part.