The SMAJ350CAE3/TR13 is a single-channel Zener diode with a reverse standoff voltage of 350V and peak pulse power of 500W. It operates within a temperature range of -65°C to 150°C and is available in a surface mount R-PDSO-C2 package. This component is compliant with RoHS regulations and is supplied on tape and reel for easy mounting. The SMAJ350CAE3/TR13 is a transient voltage suppressor suitable for protecting electronic circuits from voltage spikes.
Microsemi SMAJ350CAE3/TR13 technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMAJ350CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.