Bidirectional transient voltage suppressor diode, 500W peak reverse power dissipation, 36V standoff voltage. Features 2 terminals in a DO-214AC package, with a minimum breakdown voltage of 40V and a maximum clamping voltage of 58.1V. This single-element silicon device offers a maximum power dissipation of 1.56W.
Microsemi SMAJ36CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 58.1 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SMAJ36CA to view detailed technical specifications.
No datasheet is available for this part.