Microsemi SMAJ4749A technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMAJ4749A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.