The SMAJP4KE39A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33.3V and a minimum breakdown voltage of 37.1V. It has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum clamping voltage of 53.9V. The diode is packaged in a 2-pin SMAJ plastic package with a JEDEC package code of DO-214BA.
Microsemi SMAJP4KE39A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 53.9 |
| Breakdown Voltage-Nom | 39 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi SMAJP4KE39A to view detailed technical specifications.
No datasheet is available for this part.