Diode TVS Single Uni-Dir 9V 600W 2-Pin DO-215AA
Microsemi SMBG9.0 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 16.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 35.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBG9.0 to view detailed technical specifications.
No datasheet is available for this part.