The SMBJ15CAE3 is a bidirectional transient voltage suppressor diode from Microsemi, operating over a temperature range of -65°C to 150°C. It has a minimum breakdown voltage of 16.7V and a maximum reverse leakage current of 1uA. The device is surface mountable and can withstand a peak pulse current of 24A and a peak pulse power of 600W. The SMBJ15CAE3 is compliant with RoHS regulations.
Microsemi SMBJ15CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ15CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.