The SMBJ5339B Zener diode from Microsemi operates between -65°C and 150°C, with a maximum power dissipation of 5W. It features a reverse leakage current of 1uA. The diode is available in surface mount packaging and is not radiation hardened. It is not RoHS compliant.
Microsemi SMBJ5339B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBJ5339B to view detailed technical specifications.
No datasheet is available for this part.