Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin DO-215AB T/R
Microsemi SMCGLCE9.0E3/TR7 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 89A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCGLCE9.0E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.