Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 9.3A peak pulse current. Features a 100V reverse standoff voltage and 111V reverse breakdown voltage, with a 162V clamping voltage at 100A. Operates across a -65°C to 150°C temperature range with a low 1uA leakage current. This single-element, surface-mount silicon device is housed in a DO-214AB package.
Microsemi SMCJ100CA technical specifications.
| Clamping Voltage | 162V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.