Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 150V reverse standoff voltage, and 243V clamping voltage. Features a minimum breakdown voltage of 167V and a maximum reverse leakage current of 1µA. Operates across a temperature range of -65°C to 150°C. This single-element silicon device is packaged in a DO-214AB (SMC) surface mount package.
Microsemi SMCJ150CA technical specifications.
| Clamping Voltage | 243V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.