Unidirectional transient voltage suppressor diode featuring 1500W peak reverse power dissipation and a 26V reverse working voltage. This silicon diode offers a minimum breakdown voltage of 28.9V and a nominal breakdown voltage of 30.4V, with a maximum breakdown voltage of 31.9V. Maximum clamping voltage is 42.1V, and maximum power dissipation is 1.56W. Operating temperature range spans from -65°C to 150°C. Housed in a DO-214AB package with 2 terminals.
Microsemi SMCJ26A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 1.56 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi SMCJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.