Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 36V reverse standoff voltage, and 40V reverse breakdown voltage. Features a 58.1V clamping voltage and 25.8A peak pulse current. This silicon component offers a 1µA leakage current and operates across a temperature range of -65°C to 150°C. Designed for surface mount applications with a 2-pin DO-214AB package.
Microsemi SMCJ36A technical specifications.
| Clamping Voltage | 58.1V |
| Current | 258A |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.